Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMM3Z20VT1GCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Full Reel2441299
Re-Reel2844812RL
Cut Tape2844812
Product RangeMM3ZxxxT1G
Your Part Number
2,978 In Stock
Need more?
2,978 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.831 | CNY4.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.831 (CNY0.939) |
| 50+ | CNY0.671 (CNY0.7582) |
| 100+ | CNY0.511 (CNY0.5774) |
| 500+ | CNY0.321 (CNY0.3627) |
| 1500+ | CNY0.315 (CNY0.356) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.283 (CNY0.3198) |
| 9000+ | CNY0.278 (CNY0.3141) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMM3Z20VT1GCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Full Reel2441299
Re-Reel2844812RL
Cut Tape2844812
Product RangeMM3ZxxxT1G
Technical Datasheet
Zener Voltage Nom20V
Power Dissipation200mW
Diode Case StyleSOD-323
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeMM3ZxxxT1G
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
20V
Diode Case Style
SOD-323
Operating Temperature Max
150°C
Product Range
MM3ZxxxT1G
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
200mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
