Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMM3Z13VT1G.Copy
Order Code1332856
Product RangeMM3Z to MM5Z Series
Your Part Number
3,730 In Stock
Need more?
3,730 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.246 (CNY0.278) |
Price for:Each (Supplied on Cut Tape)
Minimum: 15000
Multiple: 15000
CNY3,690.00 (CNY4,169.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMM3Z13VT1G.Copy
Order Code1332856
Product RangeMM3Z to MM5Z Series
Technical Datasheet
Zener Voltage Nom13V
Power Dissipation200mW
Diode Case StyleSOD-323
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeMM3Z to MM5Z Series
QualificationAEC-Q101
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Zener Voltage Nom
13V
Diode Case Style
SOD-323
Operating Temperature Max
150°C
Product Range
MM3Z to MM5Z Series
SVHC
No SVHC (14-Jun-2023)
Power Dissipation
200mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (1)
Alternatives for MM3Z13VT1G.
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
