Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMJL4281AG.Copy
Manufacturer Standard Lead Time30 weeks
Order Code1364073
Your Part Number
110 In Stock
Need more?
110 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.530 (CNY68.3989) |
| 10+ | CNY36.940 (CNY41.7422) |
| 100+ | CNY36.210 (CNY40.9173) |
| 500+ | CNY35.470 (CNY40.0811) |
| 1000+ | CNY34.730 (CNY39.2449) |
Price for:Each
Minimum: 1
Multiple: 1
CNY60.53 (CNY68.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJL4281AG.Copy
Manufacturer Standard Lead Time30 weeks
Order Code1364073
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max350V
Continuous Collector Current30A
Power Dissipation230W
Transistor Case StyleTO-264
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency35MHz
DC Current Gain hFE Min80hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCLead
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
30A
Transistor Case Style
TO-264
No. of Pins
3Pins
DC Current Gain hFE Min
80hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
350V
Power Dissipation
230W
Transistor Mounting
Through Hole
Transition Frequency
35MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead
Technical Docs (3)
Alternatives for MJL4281AG.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010206
