Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMJL3281AGCopy
Manufacturer Standard Lead Time20 weeks
Order Code1172585
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.260 (CNY56.7938) |
| 10+ | CNY28.910 (CNY32.6683) |
| 100+ | CNY23.160 (CNY26.1708) |
| 500+ | CNY22.700 (CNY25.651) |
| 1000+ | CNY22.240 (CNY25.1312) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.26 (CNY56.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJL3281AGCopy
Manufacturer Standard Lead Time20 weeks
Order Code1172585
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max260V
Continuous Collector Current15A
Power Dissipation200W
Transistor Case StyleTO-264
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency30MHz
DC Current Gain hFE Min175hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCLead (25-Jun-2025)
Product Overview
The MJL3281AG is a NPN complementary Bipolar Power Transistor with superior gain linearity.
- Complement to MJL1302A
- Exceptional Safe Operating Area
- Gain Matching within 10% from 50mA to 3A
- Excellent Gain Linearity
- High BVCEO
- High Frequency
- Reliable Performance at Higher Powers
- Accurate Reproduction of Input Signal
- Greater Dynamic Range
- High Amplifier Bandwidth
Applications
Audio, Industrial, Signal Processing
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
15A
Transistor Case Style
TO-264
No. of Pins
3Pins
DC Current Gain hFE Min
175hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
260V
Power Dissipation
200W
Transistor Mounting
Through Hole
Transition Frequency
30MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
