Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMJH11019GCopy
Manufacturer Standard Lead Time31 weeks
Order Code2101381
Your Part Number
221 In Stock
Need more?
221 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.980 (CNY53.0874) |
| 10+ | CNY26.730 (CNY30.2049) |
| 100+ | CNY26.200 (CNY29.606) |
| 500+ | CNY25.670 (CNY29.0071) |
| 1000+ | CNY25.130 (CNY28.3969) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.98 (CNY53.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJH11019GCopy
Manufacturer Standard Lead Time31 weeks
Order Code2101381
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo200V
Power Dissipation Pd150W
DC Collector Current15A
RF Transistor CaseTO-247
No. of Pins3Pins
DC Current Gain hFE400hFE
Transistor MountingThrough Hole
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MJH11019G is a 20A PNP bipolar power Darlington Transistor designed for use as general purpose amplifiers, low frequency switching and motor control applications.
- Complementary device
- Monolithic construction
Applications
Industrial, Power Management, Motor Drive & Control
Technical Specifications
Transistor Polarity
PNP
Power Dissipation Pd
150W
RF Transistor Case
TO-247
DC Current Gain hFE
400hFE
Operating Temperature Max
150°C
Qualification
-
Collector Emitter Voltage V(br)ceo
200V
DC Collector Current
15A
No. of Pins
3Pins
Transistor Mounting
Through Hole
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003992
