Print Page
Image is for illustrative purposes only. Please refer to product description.

2,170 In Stock
Need more?
2,170 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.140 (CNY10.3282) |
| 10+ | CNY6.030 (CNY6.8139) |
| 100+ | CNY4.220 (CNY4.7686) |
| 500+ | CNY3.220 (CNY3.6386) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.14 (CNY10.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Collector Emitter Voltage Max
80V
Transistor Case Style
TO-225
Product Range
-
MSL
-
Continuous Collector Current
3A
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for MJE182G.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000726
