Print Page
Image is for illustrative purposes only. Please refer to product description.

2,280 In Stock
Need more?
2,280 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.090 (CNY13.6617) |
| 10+ | CNY4.820 (CNY5.4466) |
| 100+ | CNY4.730 (CNY5.3449) |
| 500+ | CNY4.630 (CNY5.2319) |
| 1000+ | CNY4.540 (CNY5.1302) |
| 5000+ | CNY4.440 (CNY5.0172) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.09 (CNY13.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJD45H11-1GCopy
Order Code2727981
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max80V
Continuous Collector Current8A
Power Dissipation20W
Transistor Case StyleTO-251
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency90MHz
DC Current Gain hFE Min40hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
8A
Transistor Case Style
TO-251
No. of Pins
3Pins
DC Current Gain hFE Min
40hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
80V
Power Dissipation
20W
Transistor Mounting
Through Hole
Transition Frequency
90MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000844
