Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMJD122T4GCopy
Order Code
Full Reel2441272
Re-Reel2317578RL
Cut Tape2317578
Your Part Number
10,015 In Stock
Need more?
10,015 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.830 | CNY34.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.830 (CNY7.7179) |
| 50+ | CNY5.780 (CNY6.5314) |
| 100+ | CNY4.730 (CNY5.3449) |
| 500+ | CNY3.700 (CNY4.181) |
| 1000+ | CNY3.360 (CNY3.7968) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | CNY3.290 (CNY3.7177) |
| 7500+ | CNY3.230 (CNY3.6499) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJD122T4GCopy
Order Code
Full Reel2441272
Re-Reel2317578RL
Cut Tape2317578
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo100V
Power Dissipation Pd20W
DC Collector Current8A
RF Transistor CaseTO-252 (DPAK)
Transistor Case StyleTO-252 (DPAK)
No. of Pins3Pins
DC Current Gain hFE1000hFE
Transition Frequency4MHz
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The MJD122T4G is a 8A NPN bipolar power Darlington Transistor designed for general purpose amplifier and low speed switching applications. It is the surface-mount replacement for 2N6040 to 2N6045 series, TIP120 to TIP122 series and TIP125 to TIP127 series.
- Lead formed for surface-mount applications in plastic sleeves
- Monolithic construction with built-in base-emitter shunt resistors
- Complementary pairs simplifies designs
- AEC-Q101 qualified and PPAP capable
Applications
Industrial, Power Management, Automotive
Technical Specifications
Transistor Polarity
NPN
Power Dissipation Pd
20W
RF Transistor Case
TO-252 (DPAK)
No. of Pins
3Pins
Transition Frequency
4MHz
Operating Temperature Max
150°C
Qualification
-
Collector Emitter Voltage V(br)ceo
100V
DC Collector Current
8A
Transistor Case Style
TO-252 (DPAK)
DC Current Gain hFE
1000hFE
Transistor Mounting
Surface Mount
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for MJD122T4G
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00033
