Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMJ4502GCopy
Manufacturer Standard Lead Time17 weeks
Order Code1611193
Your Part Number
45 In Stock
200 more incoming. You can reserve stock now
45 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY73.550 (CNY83.1115) |
| 5+ | CNY63.390 (CNY71.6307) |
| 10+ | CNY53.230 (CNY60.1499) |
| 50+ | CNY46.420 (CNY52.4546) |
| 100+ | CNY39.600 (CNY44.748) |
| 250+ | CNY38.810 (CNY43.8553) |
Price for:Each
Minimum: 1
Multiple: 1
CNY73.55 (CNY83.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJ4502GCopy
Manufacturer Standard Lead Time17 weeks
Order Code1611193
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max100V
Continuous Collector Current30A
Power Dissipation200W
Transistor Case StyleTO-204AA
Transistor MountingThrough Hole
No. of Pins2Pins
Transition Frequency2MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max200°C
Product Range-
Qualification-
MSL-
SVHCLead (25-Jun-2025)
Product Overview
The MJ4502G is a PNP Silicon High-Power Transistor for use as an output device in complementary audio amplifiers to 100W music power per channel. This transistor is complement to the NPN MJ802 transistor.
- High DC current gain
- Excellent safe operating area
Applications
Audio, Industrial
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
30A
Transistor Case Style
TO-204AA
No. of Pins
2Pins
DC Current Gain hFE Min
100hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
100V
Power Dissipation
200W
Transistor Mounting
Through Hole
Transition Frequency
2MHz
Operating Temperature Max
200°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011793
