Print Page
Image is for illustrative purposes only. Please refer to product description.

1,121 In Stock
Need more?
1,121 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.850 (CNY60.8505) |
| 10+ | CNY34.650 (CNY39.1545) |
| 100+ | CNY33.960 (CNY38.3748) |
| 500+ | CNY33.270 (CNY37.5951) |
| 1000+ | CNY32.580 (CNY36.8154) |
Price for:Each
Minimum: 1
Multiple: 1
CNY53.85 (CNY60.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJ11016GCopy
Order Code9556583
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo120V
Power Dissipation Pd200W
DC Collector Current30A
RF Transistor CaseTO-3
No. of Pins2Pins
DC Current Gain hFE200hFE
Transistor MountingThrough Hole
Operating Temperature Max200°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The MJ11016G is a 120V Silicon NPN Bipolar Darlington Power Transistor designed for use as output devices in complementary general purpose amplifier applications. The transistor has monolithic construction with built-in base-emitter shunt resistor.
- High DC current gain
- Collector-base voltage (Vcbo = 120V)
- Emitter-base voltage (Vcbo = 5V)
Applications
Industrial
Technical Specifications
Transistor Polarity
NPN
Power Dissipation Pd
200W
RF Transistor Case
TO-3
DC Current Gain hFE
200hFE
Operating Temperature Max
200°C
Qualification
-
Collector Emitter Voltage V(br)ceo
120V
DC Collector Current
30A
No. of Pins
2Pins
Transistor Mounting
Through Hole
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011793
