Print Page
Image is for illustrative purposes only. Please refer to product description.

543 In Stock
500 more incoming. You can reserve stock now
543 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.560 (CNY62.7828) |
| 5+ | CNY48.810 (CNY55.1553) |
| 10+ | CNY42.050 (CNY47.5165) |
| 50+ | CNY37.160 (CNY41.9908) |
| 100+ | CNY32.270 (CNY36.4651) |
| 250+ | CNY32.220 (CNY36.4086) |
Price for:Each
Minimum: 1
Multiple: 1
CNY55.56 (CNY62.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJ11015G
Order Code9556575
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo120V
Power Dissipation Pd200W
DC Collector Current30A
RF Transistor CaseTO-3
No. of Pins2Pins
DC Current Gain hFE1000hFE
Transistor MountingThrough Hole
Operating Temperature Max200°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The MJ11015G from On Semiconductor is a through hole, 30A, 120V PNP darlington bipolar power transistor in TO-204AA(TO-3) package. Features high DC current gain and monolithic construction with built-in base emitter shunt resistor. It functions as an output device in complementary general purpose amplifier applications.
- Collector to emitter voltage (Vce) of -120V
- Collector current (Ic) of -30A
- Power dissipation of 200W
- Operating junction temperature range from -55°C to 200°C
- Collector emitter breakdown Voltage of -120V
- Collector emitter saturation voltage of -3V at 20A collector current
Applications
Signal Processing, Power Management, Portable Devices, Consumer Electronics, Industrial
Technical Specifications
Transistor Polarity
PNP
Power Dissipation Pd
200W
RF Transistor Case
TO-3
DC Current Gain hFE
1000hFE
Operating Temperature Max
200°C
Qualification
-
Collector Emitter Voltage V(br)ceo
120V
DC Collector Current
30A
No. of Pins
2Pins
Transistor Mounting
Through Hole
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for MJ11015G
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011793
