Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC79M15BTGCopy
Manufacturer Standard Lead Time22 weeks
Order Code2532920
Product Range-15V 500mA LDO Voltage Regulators
Your Part Number
1,928 In Stock
Need more?
1,928 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.500 (CNY6.215) |
| 10+ | CNY3.280 (CNY3.7064) |
| 100+ | CNY2.690 (CNY3.0397) |
| 500+ | CNY2.630 (CNY2.9719) |
| 1000+ | CNY2.530 (CNY2.8589) |
| 2500+ | CNY2.480 (CNY2.8024) |
| 5000+ | CNY2.430 (CNY2.7459) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.50 (CNY6.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC79M15BTGCopy
Manufacturer Standard Lead Time22 weeks
Order Code2532920
Product Range-15V 500mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-35V
Input Voltage Max-35V
No. of Outputs1Outputs
Output Voltage - Nom-15V
Output Voltage Nom-15V
Output Voltage Min-
Output Voltage Max-
PolarityNegative Output
Output Current Max500mA
Max Output Current500mA
Dropout Voltage - Typ @ Current1.1V
Dropout Voltage Typ @ Current1.1V
IC MountingThrough Hole
IC Case / PackageTO-220
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-15V 500mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
-35V
Output Voltage - Nom
-15V
Output Voltage Min
-
Polarity
Negative Output
Max Output Current
500mA
Dropout Voltage Typ @ Current
1.1V
IC Case / Package
TO-220
Operating Temperature Min
-40°C
Product Range
-15V 500mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
-35V
No. of Outputs
1Outputs
Output Voltage Nom
-15V
Output Voltage Max
-
Output Current Max
500mA
Dropout Voltage - Typ @ Current
1.1V
IC Mounting
Through Hole
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002862
