Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC79M12CTG.Copy
Order Code1150465
Product Range500mA -12V LDO Voltage Regulators
Your Part Number
No Longer Stocked
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC79M12CTG.Copy
Order Code1150465
Product Range500mA -12V LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-35V
Input Voltage Max-
Output Voltage Nom-12V
Output Voltage Min-
Output Voltage Max-
Output Current Max500mA
Dropout Voltage Typ @ Current1.1V
IC Case / PackageTO-220
No. of Pins3Pins
Operating Temperature Min0°C
Operating Temperature Max125°C
Product Range500mA -12V LDO Voltage Regulators
MSL-
SVHCLead
Alternatives for MC79M12CTG.
1 Product Found
Technical Specifications
Output Type
Fixed
Input Voltage Max
-
Output Voltage Min
-
Output Current Max
500mA
IC Case / Package
TO-220
Operating Temperature Min
0°C
Product Range
500mA -12V LDO Voltage Regulators
SVHC
Lead
Input Voltage Min
-35V
Output Voltage Nom
-12V
Output Voltage Max
-
Dropout Voltage Typ @ Current
1.1V
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002228
