Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC79M12CDTRKGCopy
Order Code
Re-Reel2845129RL
Cut Tape2845129
Product Range-12V 500mA LDO Voltage Regulators
Your Part Number
12,746 In Stock
Need more?
12,746 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.230 | CNY3.23 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.230 (CNY3.6499) |
| 10+ | CNY2.280 (CNY2.5764) |
| 100+ | CNY1.750 (CNY1.9775) |
| 500+ | CNY1.590 (CNY1.7967) |
| 1000+ | CNY1.460 (CNY1.6498) |
| 2500+ | CNY1.400 (CNY1.582) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC79M12CDTRKGCopy
Order Code
Re-Reel2845129RL
Cut Tape2845129
Product Range-12V 500mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-6.1V
Input Voltage Max-35V
No. of Outputs1Outputs
Output Voltage - Nom-12V
Output Voltage Nom-12V
Output Voltage Min-
Output Voltage Max-
PolarityNegative Output
Max Output Current500mA
Dropout Voltage - Typ @ Current1.1V
Dropout Voltage Typ @ Current1.1V
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
Operating Temperature Min0°C
Operating Temperature Max125°C
Product Range-12V 500mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC79M12CDTRKG is a -12V fixed output negative Linear Regulator. The device features current limiting, thermal shutdown and safe-area compensation making them remarkably rugged under most operating conditions. With adequate heatsinking the device can deliver output currents in excess of 0.5A.
- No external components required
- Internal thermal overload protection
- Internal short circuit current limiting
- Output transistor safe-area compensation
- 4% Output voltage tolerance
Applications
Industrial, Power Management
Technical Specifications
Output Type
Fixed
Input Voltage Max
-35V
Output Voltage - Nom
-12V
Output Voltage Min
-
Polarity
Negative Output
Dropout Voltage - Typ @ Current
1.1V
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Input Voltage Min
-6.1V
No. of Outputs
1Outputs
Output Voltage Nom
-12V
Output Voltage Max
-
Max Output Current
500mA
Dropout Voltage Typ @ Current
1.1V
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
0°C
Product Range
-12V 500mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MC79M12CDTRKG
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426
