Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Alternatives for MC79M12BDTG
2 Products Found
Technical Specifications
Output Voltage Nom
-12V
Max Output Current
500mA
Dropout Voltage Typ @ Current
1.1V
Output Voltage - Nom
-12V
Output Current Max
500mA
Dropout Voltage - Typ @ Current
1.1V
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000883
