Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC79M05CDTRKGCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel2845128RL
Cut Tape2845128
Product Range-5V 500mA LDO Voltage Regulators
Your Part Number
8,134 In Stock
Need more?
8,134 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.500 | CNY3.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.500 (CNY3.955) |
| 10+ | CNY2.470 (CNY2.7911) |
| 100+ | CNY1.730 (CNY1.9549) |
| 500+ | CNY1.570 (CNY1.7741) |
| 1000+ | CNY1.510 (CNY1.7063) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC79M05CDTRKGCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel2845128RL
Cut Tape2845128
Product Range-5V 500mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-6.1V
Input Voltage Max-35V
No. of Outputs1Outputs
Output Voltage - Nom-5V
Output Voltage Nom-5V
Output Voltage Min-
Output Voltage Max-
PolarityNegative Output
Max Output Current500mA
Dropout Voltage Typ @ Current1.1V
Dropout Voltage - Typ @ Current1.1V
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
Operating Temperature Min0°C
Operating Temperature Max125°C
Product Range-5V 500mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
-35V
Output Voltage - Nom
-5V
Output Voltage Min
-
Polarity
Negative Output
Dropout Voltage Typ @ Current
1.1V
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Input Voltage Min
-6.1V
No. of Outputs
1Outputs
Output Voltage Nom
-5V
Output Voltage Max
-
Max Output Current
500mA
Dropout Voltage - Typ @ Current
1.1V
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
0°C
Product Range
-5V 500mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MC79M05CDTRKG
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426
