Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC79M05BDTG.Copy
Manufacturer Standard Lead Time10 weeks
Order Code1706010
Product Range-5V 500mA LDO Voltage Regulators
Your Part Number
2,315 In Stock
825 more incoming. You can reserve stock now
1,513 Delivery in 3-4 Business Days(SG stock)
802 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.210 (CNY4.7573) |
| 10+ | CNY2.380 (CNY2.6894) |
| 100+ | CNY2.260 (CNY2.5538) |
| 500+ | CNY2.220 (CNY2.5086) |
| 1000+ | CNY2.170 (CNY2.4521) |
| 2500+ | CNY2.130 (CNY2.4069) |
| 5000+ | CNY2.080 (CNY2.3504) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.21 (CNY4.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC79M05BDTG.Copy
Manufacturer Standard Lead Time10 weeks
Order Code1706010
Product Range-5V 500mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-35V
Input Voltage Max-10V
Output Voltage Nom-5V
Output Voltage Min-
Output Voltage Max-
Output Current Max500mA
Dropout Voltage Typ @ Current1.1V
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-5V 500mA LDO Voltage Regulators
SVHCLead
Technical Specifications
Output Type
Fixed
Input Voltage Max
-10V
Output Voltage Min
-
Output Current Max
500mA
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
-40°C
Product Range
-5V 500mA LDO Voltage Regulators
SVHC
Lead
Input Voltage Min
-35V
Output Voltage Nom
-5V
Output Voltage Max
-
Dropout Voltage Typ @ Current
1.1V
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MC79M05BDTG.
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000308
