
2,800 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.420 (CNY4.9946) |
| 10+ | CNY2.620 (CNY2.9606) |
| 100+ | CNY2.110 (CNY2.3843) |
| 500+ | CNY2.040 (CNY2.3052) |
Product Information
Product Overview
The MC7912CTG is a fixed output negative linear Voltage Regulator intended as a complement to the popular MC7800 series devices. Negative voltage regulator is available in the same seven-voltage options as the MC7800 devices. In addition, one extra voltage option commonly employed in MECL systems is also available in the negative MC7900 series. Available in fixed output voltage options from -5.0 to -24V, linear voltage regulator employ current limiting, thermal shutdown and safe-area compensation - making them remarkably rugged under most operating conditions. With adequate heat sinking they can deliver output currents in excess of 1.0A.
- No external components required
- Internal thermal overload protection
- Internal short-circuit current limiting
- Output transistor safe-area compensation
- Available in 2% voltage tolerance
Applications
Motor Drive & Control
Technical Specifications
Fixed
-19V
-12V
-
Negative Output
1A
1.3V
TO-220
0°C
-12V 1A LDO Voltage Regulators
No SVHC (25-Jun-2025)
-35V
1Outputs
-12V
-
1A
1.3V
Through Hole
3Pins
125°C
-
Technical Docs (2)
Alternatives for MC7912CTG
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
