Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC7905ACD2TR4GCopy
Order Code
Re-Reel2464361RL
Cut Tape2464361
Product Range-5V 1A LDO Voltage Regulators
Your Part Number
2,865 In Stock
Need more?
100 Next business day delivery available(Shanghai stock)
2,765 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.220 | CNY6.22 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.220 (CNY7.0286) |
| 10+ | CNY3.540 (CNY4.0002) |
| 100+ | CNY3.020 (CNY3.4126) |
| 500+ | CNY2.870 (CNY3.2431) |
| 1000+ | CNY2.860 (CNY3.2318) |
| 2500+ | CNY2.840 (CNY3.2092) |
| 5000+ | CNY2.790 (CNY3.1527) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC7905ACD2TR4GCopy
Order Code
Re-Reel2464361RL
Cut Tape2464361
Product Range-5V 1A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-
Input Voltage Max-35V
No. of Outputs1Outputs
Output Voltage Nom-5V
Output Voltage - Nom-5V
Output Voltage Min-
Output Voltage Max-
PolarityNegative Output
Max Output Current1A
Output Current Max1A
Dropout Voltage Typ @ Current1.3V
Dropout Voltage - Typ @ Current1.3V
IC MountingSurface Mount
IC Case / PackageTO-263 (D2PAK)
No. of Pins3Pins
Operating Temperature Min0°C
Operating Temperature Max125°C
Product Range-5V 1A LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC7905ACD2TR4G is a -5V fixed output negative Linear Regulator. The device features current limiting, thermal shutdown and safe-area compensation making them remarkably rugged under most operating conditions. With adequate heatsinking the device can deliver output currents in excess of 1A.
- No external components required
- Internal thermal overload protection
- Internal short circuit current limiting
- Output transistor safe-area compensation
- 2% Output voltage tolerance
Applications
Industrial, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Input Voltage Max
-35V
Output Voltage Nom
-5V
Output Voltage Min
-
Polarity
Negative Output
Output Current Max
1A
Dropout Voltage - Typ @ Current
1.3V
IC Case / Package
TO-263 (D2PAK)
Operating Temperature Min
0°C
Product Range
-5V 1A LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
-
No. of Outputs
1Outputs
Output Voltage - Nom
-5V
Output Voltage Max
-
Max Output Current
1A
Dropout Voltage Typ @ Current
1.3V
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002948
