
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.150 | CNY15.75 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.150 (CNY3.5595) |
| 10+ | CNY1.960 (CNY2.2148) |
| 100+ | CNY1.450 (CNY1.6385) |
| 500+ | CNY1.390 (CNY1.5707) |
| 1000+ | CNY1.220 (CNY1.3786) |
| 5000+ | CNY1.200 (CNY1.356) |
| 10000+ | CNY1.200 (CNY1.356) |
Product Information
Product Overview
The MC78M15CDTRKG is a 500mA positive voltage regulator 3 pin TO-252 package. This positive voltage regulator is identical to the popular MC7800 series device, except that it is specified for only half the output current. The three-terminal regulator is intended for local, on-card voltage regulation. Internal current limiting, thermal shutdown circuitry and safe-area compensation for the internal pass transistor combine to make device remarkably rugged under most operating conditions. Maximum output current with adequate heatsinking.
- Maximum input voltage of 35V
- Output voltage of 15V
- Operating temperature range from 0°C to +125°C
- No external components required, internal thermal overload protection & high accuracy of ±2%
- Maximum input regulation of 50mV at (TJ = 25°C, 17.5VDC ≤ VI ≤ 30VDC, IO = 200mA)
- Maximum load regulation of 300mV at (TJ = 25°C, 5mA ≤ IO ≤ 500mA)
- Maximum quiescent current change of 0.8mA at (17.5VDC ≤ VI ≤ 30VDC, IO = 200mA)
- Output noise voltage of 90µV at (TA = 25°C, 10Hz ≤ f ≤ 100KHz)
- Dropout voltage of 2VDC (TJ = 25°C)
- Peak output current is 700mA at (TJ = 25°C)
Applications
Power Management
Technical Specifications
Fixed
35V
15V
-
Positive Output
500mA
2V
TO-252 (DPAK)
0°C
15V 500mA LDO Voltage Regulators
No SVHC (25-Jun-2025)
23V
1Outputs
15V
-
500mA
2V
Surface Mount
3Pins
125°C
MSL 1 - Unlimited
Alternatives for MC78M15CDTRKG
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
