
3,600 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.000 (CNY3.390) |
| 10+ | CNY1.380 (CNY1.5594) |
| 100+ | CNY1.340 (CNY1.5142) |
| 500+ | CNY1.300 (CNY1.469) |
| 1000+ | CNY1.260 (CNY1.4238) |
| 5000+ | CNY1.240 (CNY1.4012) |
| 10000+ | CNY1.210 (CNY1.3673) |
Product Information
Product Overview
The MC78M12CDTG is a positive linear Voltage Regulator, identical to the popular MC7800 series devices, except it is specified for only half the output current. Like the MC7800 device, the MC78M12CDTG three-terminal regulators are intended for local, on-card voltage regulation. Internal current limiting, thermal shutdown circuitry and safe-area compensation for the internal pass transistor combine to make these linear voltage regulators remarkably rugged under most operating conditions. Maximum output current, with adequate heatsinking is 500mA.
- No External Components Required
- Internal Thermal Overload Protection
- Internal Short-circuit Current Limiting
- Output Transistor Safe-area Compensation
Applications
Power Management
Technical Specifications
Fixed
12V
-
19V
7812 Voltage Regulators
500mA
3Pins
0°C
-
No SVHC (25-Jun-2025)
1Outputs
12V
-
35V
500mA
-
Surface Mount
125°C
-
Technical Docs (3)
Alternatives for MC78M12CDTG
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
