
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.040 | CNY3.04 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.040 (CNY3.4352) |
| 10+ | CNY2.220 (CNY2.5086) |
| 100+ | CNY1.720 (CNY1.9436) |
| 500+ | CNY1.520 (CNY1.7176) |
| 1000+ | CNY1.460 (CNY1.6498) |
| 2500+ | CNY1.360 (CNY1.5368) |
Product Information
Product Overview
The MC78M05ACDTRKG is a Positive Voltage Regulator with 5V output voltage. It is identical to the popular device, except that it is specified for only half the output current. Like the device 3-terminal regulator is intended for local, on-card voltage regulation. It features internal current limiting and thermal shutdown circuitry and safe-area compensation for the internal pass transistor combine to makes this device remarkably rugged under most operating conditions. Maximum output current with adequate heat-sinking is 500mA.
- No external components required
- ±2% High accuracy
Applications
Automotive, Power Management, Industrial
Technical Specifications
Fixed
5V
-
7V
5V 500mA Linear Voltage Regulators
500mA
3Pins
0°C
-
No SVHC (25-Jun-2025)
1Outputs
5V
-
35V
500mA
TO-252 (DPAK)
Surface Mount
125°C
MSL 1 - Unlimited
Alternatives for MC78M05ACDTRKG
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
