Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC78M05ABDTGCopy
Order Code2102552
Product Range7805 Voltage Regulators
Your Part Number
2,721 In Stock
Need more?
2,721 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.160 (CNY3.5708) |
| 10+ | CNY2.200 (CNY2.486) |
| 100+ | CNY1.470 (CNY1.6611) |
| 500+ | CNY1.440 (CNY1.6272) |
| 1000+ | CNY1.400 (CNY1.582) |
| 2500+ | CNY1.380 (CNY1.5594) |
| 5000+ | CNY1.370 (CNY1.5481) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.16 (CNY3.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC78M05ABDTGCopy
Order Code2102552
Product Range7805 Voltage Regulators
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
Output Voltage - Nom5V
Output Voltage Nom5V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min10V
Input Voltage Max35V
Product Range7805 Voltage Regulators
Max Output Current500mA
Output Current Max500mA
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MC78M05ABDTG is a 3-terminal Positive Voltage Regulator specified for only half the output current, it is intended for local and on-card voltage regulation. This has internal current limiting, thermal shutdown circuitry and safe-area compensation for the internal pass transistor combines to make this device remarkably rugged under most operating conditions. Maximum output current with adequate heat-sinking is 500mA.
- No external components required
- Internal thermal overload protection
- Internal short-circuit current limiting
- Output transistor safe area compensation
- -40 to 125°C Temperature range
Applications
Industrial
Technical Specifications
Output Type
Fixed
Output Voltage - Nom
5V
Output Voltage Min
-
Input Voltage Min
10V
Product Range
7805 Voltage Regulators
Output Current Max
500mA
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Output Voltage Nom
5V
Output Voltage Max
-
Input Voltage Max
35V
Max Output Current
500mA
IC Case / Package
TO-252 (DPAK)
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for MC78M05ABDTG
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
