
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.920 | CNY14.60 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.920 (CNY3.2996) |
| 50+ | CNY2.600 (CNY2.938) |
| 100+ | CNY2.270 (CNY2.5651) |
| 500+ | CNY2.040 (CNY2.3052) |
| 1500+ | CNY2.000 (CNY2.260) |
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY1.960 (CNY2.2148) |
| 9000+ | CNY1.760 (CNY1.9888) |
Product Information
Product Overview
The MC78LC33NTRG is a fixed output low dropout linear Micro-power Voltage Regulator designed for applications which require low quiescent current. The MC78LC00 series features an ultra-low quiescent current of 1.1A. The device contains a voltage reference unit, an error amplifier, a PMOS power transistor and resistors for setting output voltage. This has been designed to be used with ceramic capacitors and requires a minimum output capacitor of 0.1µF.
- Excellent line and load regulation
- Low output voltage option
- 2.5% High accuracy output voltage
- -40 to 85°C Industrial temperature range
Applications
Power Management, Sensing & Instrumentation, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
12V
3.3V
-
Positive Output
100mA
30mV
SOT-23
-40°C
3.3V 80mA LDO Voltage Regulators
No SVHC (25-Jun-2025)
4.3V
1Outputs
3.3V
-
100mA
30mV
Surface Mount
5Pins
85°C
-
Technical Docs (3)
Alternatives for MC78LC33NTRG
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
