
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.950 | CNY9.75 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.950 (CNY2.2035) |
| 10+ | CNY1.200 (CNY1.356) |
| 100+ | CNY0.935 (CNY1.0566) |
| 500+ | CNY0.890 (CNY1.0057) |
| 1000+ | CNY0.696 (CNY0.7865) |
| 5000+ | CNY0.689 (CNY0.7786) |
Product Information
Product Overview
The MC78L15ACDR2G is a fixed output positive voltage regulator in 8 pin SOIC package. This inexpensive, easy to use device is suitable for multitude of applications that require regulated supply of up to 100mA. Like higher powered MC7800 and MC78M00 series devices, this regulator features internal short circuit current limiting and internal thermal shutdown making it remarkably rugged. No external components are required with MC78L15A device in many applications. This device offers a substantial performance advantage over traditional zener diode−resistor combination as output impedance and quiescent current are substantially reduced.
- Fixed output voltage of 15V
- Dropout voltage of 1.7VDC at TJ = +25°C
- Maximum input voltage of 35V
- Line regulation of 130mV (17.5VDC ≤ VI ≤ 30VDC, TJ = +25°C, IO = 40mA)
- Load regulation of 25mV (TJ = +25°C, 1mA ≤ IO ≤ 100mA)
- Input bias current of 4.4mA (TJ = +25°C)
- Output noise voltage of 90µV at TA = +25°C, 10Hz ≤ f ≤ 100KHz
- Ripple rejection of 39dB (IO =40mA, f = 120 Hz, 18.5V ≤ VI ≤ 28.5V, TJ = +25°C)
- Operating temperature range from 0° to +125°C
Applications
Power Management
Technical Specifications
Fixed
15V
-
23V
7815 Voltage Regulators
100mA
8Pins
0°C
-
No SVHC (25-Jun-2025)
1Outputs
15V
-
35V
100mA
SOIC
Surface Mount
125°C
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for MC78L15ACDR2G
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
