Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC7818CTGCopy
Order Code9666249
Product Range7818 Voltage Regulators
Your Part Number
4,536 In Stock
Need more?
66 Delivery in 3-4 Business Days(SG stock)
4,470 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.900 (CNY4.407) |
| 10+ | CNY2.280 (CNY2.5764) |
| 100+ | CNY1.980 (CNY2.2374) |
| 500+ | CNY1.860 (CNY2.1018) |
| 1000+ | CNY1.770 (CNY2.0001) |
| 2500+ | CNY1.730 (CNY1.9549) |
| 5000+ | CNY1.700 (CNY1.921) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.90 (CNY4.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC7818CTGCopy
Order Code9666249
Product Range7818 Voltage Regulators
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
Output Voltage Nom18V
Output Voltage - Nom18V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min20V
Input Voltage Max35V
Product Range7818 Voltage Regulators
Max Output Current1A
Output Current Max1A
IC Case / Package-
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC7818CTG is a monolithic Positive Voltage Regulator with 18V nominal voltage. It is designed as fixed-voltage regulator for a wide variety of applications including local, on-card regulation. This regulator employs internal current limiting, thermal shutdown and safe-area compensation. With adequate heat-sinking it can deliver output currents in excess of 1A. Although designed primarily as a fixed voltage regulator, this device can be used with external components to obtain adjustable voltages and currents.
- No external components required
Applications
Automotive, Power Management, Industrial
Technical Specifications
Output Type
Fixed
Output Voltage Nom
18V
Output Voltage Min
-
Input Voltage Min
20V
Product Range
7818 Voltage Regulators
Output Current Max
1A
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1Outputs
Output Voltage - Nom
18V
Output Voltage Max
-
Input Voltage Max
35V
Max Output Current
1A
IC Case / Package
-
IC Mounting
Through Hole
Operating Temperature Max
125°C
MSL
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002817
