
1,950 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.200 (CNY4.746) |
| 10+ | CNY2.530 (CNY2.8589) |
| 100+ | CNY2.120 (CNY2.3956) |
| 500+ | CNY2.020 (CNY2.2826) |
| 1000+ | CNY2.010 (CNY2.2713) |
| 2500+ | CNY2.000 (CNY2.260) |
| 5000+ | CNY1.990 (CNY2.2487) |
Product Information
Product Overview
These linear voltage regulators are monolithic integrated circuits designed as fixed-voltage regulators for a wide variety of applications including local, on-card regulation. These regulators employ internal current limiting, thermal shutdown, and safe-area compensation. With adequate heat sinking they can deliver output currents in excess of 1.0 A. Although designed primarily as a fixed voltage regulator, these devices can be used with external components to obtain adjustable voltages and currents.
- Output voltage offered in 1.5%, 2% and 4% tolerance
- Internal short circuit current limiting
- Output transistor safe-area compensation
- Internal thermal overload protection
- No external components required
Applications
Automation & Process Control, Power Management, Automotive
Technical Specifications
Fixed
5V
-
10V
7805 Voltage Regulators
1A
3Pins
0°C
-
No SVHC (25-Jun-2025)
1Outputs
5V
-
35V
1A
TO-263 (D2PAK)
Surface Mount
125°C
MSL 1 - Unlimited
Alternatives for MC7805CD2TG
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
