Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC74VHC74DR2GCopy
Order Code
Re-Reel2724114RL
Cut Tape2724114
Your Part Number
3,421 In Stock
5,000 more incoming. You can reserve stock now
1,321 Next business day delivery available(Shanghai stock)
2,100 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.530 | CNY12.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.530 (CNY2.8589) |
| 10+ | CNY1.600 (CNY1.808) |
| 100+ | CNY1.280 (CNY1.4464) |
| 500+ | CNY1.220 (CNY1.3786) |
| 1000+ | CNY1.110 (CNY1.2543) |
| 5000+ | CNY1.090 (CNY1.2317) |
| 10000+ | CNY1.070 (CNY1.2091) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74VHC74DR2GCopy
Order Code
Re-Reel2724114RL
Cut Tape2724114
Technical Datasheet
Logic Family / Base Number74VHC74
Flip-Flop TypeD
Propagation Delay9.3ns
Frequency170MHz
Output Current-
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins14Pins
Trigger TypePositive Edge
IC Output TypeComplementary
Supply Voltage Min2V
Supply Voltage Max5.5V
Logic IC Family74VHC
Logic IC Base Number7474
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74VHC74
Propagation Delay
9.3ns
Output Current
-
IC Case / Package
SOIC
Trigger Type
Positive Edge
Supply Voltage Min
2V
Logic IC Family
74VHC
Operating Temperature Min
-55°C
Qualification
-
MSL
MSL 1 - Unlimited
Flip-Flop Type
D
Frequency
170MHz
Logic Case Style
SOIC
No. of Pins
14Pins
IC Output Type
Complementary
Supply Voltage Max
5.5V
Logic IC Base Number
7474
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MC74VHC74DR2G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
