Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74VHC1G32DTT1G
Order Code
Re-Reel1607778RL
Cut Tape1607778
Product Range74VHC1G32
Technical Datasheet
Logic FunctionOR Gate
No. of ElementsSingle
Logic Case StyleSOT-23
IC Case / PackageSOT-23
Product Range74VHC1G32
Logic IC Family74VHC
Schmitt Trigger InputWithout Schmitt Trigger Input
Product Overview
The MC74VHC1G32DTT1G is an advanced high speed single 2-input OR Gate fabricated with silicon gate CMOS technology. The internal circuit is composed of multiple stages, including a buffer output which provides high noise immunity and stable output. The device input structure provides protection when voltages up to 7V are applied, regardless of the supply voltage. This allows the device to be used to interface 5V circuits to 3V circuits.
- 3.7ns Propagation delay (tPD)
- 1µA Low power dissipation (ICC)
- Power down protection provided on inputs
- Balanced propagation delays
- Pin and function compatible with other standard logic families
- Chip complexity - 60 FETs
Applications
Industrial
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Logic Function
OR Gate
Logic Case Style
SOT-23
Product Range
74VHC1G32
Schmitt Trigger Input
Without Schmitt Trigger Input
No. of Elements
Single
IC Case / Package
SOT-23
Logic IC Family
74VHC
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033

