Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC74VHC1G125DFT1GCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3368304RL
Cut Tape3368304
Your Part Number
3,000 In Stock
12,000 more incoming. You can reserve stock now
3,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.748 | CNY3.74 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.748 (CNY0.8452) |
| 10+ | CNY0.360 (CNY0.4068) |
| 100+ | CNY0.271 (CNY0.3062) |
| 500+ | CNY0.255 (CNY0.2882) |
| 1000+ | CNY0.218 (CNY0.2463) |
| 5000+ | CNY0.214 (CNY0.2418) |
| 10000+ | CNY0.210 (CNY0.2373) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74VHC1G125DFT1GCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3368304RL
Cut Tape3368304
Technical Datasheet
Logic Device TypeBuffer, Non Inverting
Logic Family / Base Number74VHC1G125
IC Case / PackageSC-70
Logic Case StyleSC-70
No. of Pins5Pins
Supply Voltage Min2V
Supply Voltage Max5.5V
Logic IC Family74VHC
Logic IC Base Number741G125
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Logic Device Type
Buffer, Non Inverting
IC Case / Package
SC-70
No. of Pins
5Pins
Supply Voltage Max
5.5V
Logic IC Base Number
741G125
Operating Temperature Max
125°C
Product Range
-
Logic Family / Base Number
74VHC1G125
Logic Case Style
SC-70
Supply Voltage Min
2V
Logic IC Family
74VHC
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
