Print Page
1,222 In Stock
Need more?
1,222 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.763 | CNY3.82 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.763 (CNY0.8622) |
| 10+ | CNY0.344 (CNY0.3887) |
| 100+ | CNY0.260 (CNY0.2938) |
| 500+ | CNY0.245 (CNY0.2768) |
| 1000+ | CNY0.207 (CNY0.2339) |
| 5000+ | CNY0.203 (CNY0.2294) |
| 10000+ | CNY0.199 (CNY0.2249) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74VHC1G04DFT1GCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel2534461RL
Cut Tape2534461
Product Range74VHC1G04
Technical Datasheet
Logic FunctionInverter
No. of ElementsSingle
No. of Inputs1Inputs
No. of Pins5Pins
Logic Case StyleSOT-353
IC Case / PackageSOT-353
Product Range74VHC1G04
Logic IC Family74VHC
Supply Voltage Min2V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current8mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC74VHC1G04DFT1G is an advanced high speed CMOS single inverter in 5 pin SOT-353 package. It is fabricated with silicon gate CMOS technology. The internal circuit is composed of multiple stages including buffer output which provides high noise immunity and stable output. The MC74VHC1G04 input structure provides protection when voltages up to 7V are applied regardless of the supply voltage. This allows the device to be used to interface 5V circuits to 3V circuits.
- DC supply voltage of 2V to 5.5V and DC input voltage of 0V to 5.5V
- Operating temperature range from -55°C to 125°C
- High speed, tPD = 3.5ns at VCC = 5V
- Maximum quiescent supply current of 1µA at VIN = VCC or GND, TA = 25°C
- Low power dissipation
- Power down protection provided on inputs
- Balanced propagation delays
- Pin and function compatible with other standard logic families
- Chip complexity (FETs = 105)
Technical Specifications
Logic Function
Inverter
No. of Inputs
1Inputs
Logic Case Style
SOT-353
Product Range
74VHC1G04
Supply Voltage Min
2V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-55°C
MSL
MSL 3 - 168 hours
No. of Elements
Single
No. of Pins
5Pins
IC Case / Package
SOT-353
Logic IC Family
74VHC
Supply Voltage Max
5.5V
Output Current
8mA
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for MC74VHC1G04DFT1G
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001

