
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.763 | CNY3.82 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.763 (CNY0.8622) |
| 10+ | CNY0.352 (CNY0.3978) |
| 100+ | CNY0.268 (CNY0.3028) |
| 500+ | CNY0.253 (CNY0.2859) |
| 1000+ | CNY0.230 (CNY0.2599) |
Product Information
Product Overview
MC74VHC1G02DFT1G-Q is an advanced high single 2-input NOR gate. The MC74VHC1G02 has CMOS−level input thresholds while the MC74VHC1GT02 has TTL-level thresholds. The input structures provide protection when a voltage up to 5.5V is applied, regardless of the supply voltage. This allows the device to be used to interface 5V circuits to 3V circuits. Some output structures also provide protection when VCC = 0V and when the output voltage exceeds VCC. This input and output structures help prevent device destruction caused by supply voltage − input/output voltage mismatch, battery backup, hot insertion, etc.
- AEC-Q100 qualified, positive DC supply voltage range from 2.0 to 5.5V
- Propagation delay is 4.5ns typ (25°C, 3.0 to 3.6V, CL=15pF)
- Inputs/outputs over voltage tolerant up to 5.5V, IOFF supports partial power down protection
- Source/sink 8mA at 3.0V, chip complexity <lt/> 100 FETs
- DC output voltage range from -0.5 to VCC + 0.5V (active−mode (high or low state))
- Input rise and fall time range from 0 to 20ns/V (VCC=2.0V)
- Quiescent supply current is 1µA max (25°C, VIN=VCC or GND, 5.5V)
- Input capacitance is 4pF typ (TA=25°C), output capacitance is 6pF typ (TA=25°C)
- Power dissipation capacitance is 8pF typ (25°C, VCC=5.0V)
- SC−88A package, operating temperature range from -55 to +125°C
Technical Specifications
NOR Gate
2Inputs
SC-88A
-
2V
Without Schmitt Trigger Input
-55°C
AEC-Q100
Single
5Pins
SC-88A
MC74
5.5V
25mA
125°C
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
