
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.763 | CNY3.82 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.763 (CNY0.8622) |
| 10+ | CNY0.352 (CNY0.3978) |
| 100+ | CNY0.268 (CNY0.3028) |
| 500+ | CNY0.253 (CNY0.2859) |
| 1000+ | CNY0.215 (CNY0.243) |
| 5000+ | CNY0.211 (CNY0.2384) |
| 10000+ | CNY0.207 (CNY0.2339) |
Product Information
Product Overview
MC74VHC1G01DBVT1G-Q is a single 2-input NAND gate with an open drain output. The MC74VHC1G01 has CMOS−level input thresholds while the MC74VHC1GT01 has TTL−level inputs. The input structures provide protection when voltages up to 5.5V are applied, regardless of the supply voltage. This allows the device to be used to interface 5V circuits to 3V circuits. Some output structures also provide protection when VCC = 0V and when the output voltage exceeds VCC. This input and output structure helps prevent device destruction caused by supply voltage − input/output voltage mismatch, battery backup, hot insertion, etc.
- AEC-Q100 qualified, positive DC supply voltage range from 2.0 to 5.5V
- DC output voltage range from 0 to 5.5V (Tri−state mode)
- Input rise and fall time range from 0 to 20V (VCC=2.0V)
- Quiescent supply current is 1.0µA max (5.5V, VIN=VCC or GND, TA=25°C)
- Propagation delay is 5.5ns typ (3.0 to 3.6V, CL=15pF, TA=25°C)
- Input capacitance is 4.0pF typ (TA=25°C)
- Output capacitance is 6.0pF typ (output in high impedance state, TA=25°C)
- Power dissipation capacitance is 8.0pF typ (25°C, VCC=5.0V)
- Input leakage current is ±0.1µA max (TA=25°C, VIN=5.5V or GND)
- SC−74A package, operating temperature range from -55 to +125°C
Technical Specifications
NAND Gate
2Inputs
SC-74A
-
2V
Without Schmitt Trigger Input
-55°C
AEC-Q100
Single
5Pins
SC-74A
MC74
5.5V
25mA
125°C
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
