Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74LVXC3245DTRGCopy
Order Code2814899
Technical Datasheet
Logic Device TypeTransceiver
Logic Family / Base Number74LVXC3245
IC Case / PackageTSSOP
Logic Case StyleTSSOP
Supply Voltage Min2.3V
Supply Voltage Max3.6V
Logic IC Base Number743245
Operating Temperature Min-40°C
Qualification-
Product Range-
Automotive Qualification Standard-
MSL-
Alternatives for MC74LVXC3245DTRG
2 Products Found
Technical Specifications
Logic Device Type
Transceiver
IC Case / Package
TSSOP
Supply Voltage Min
2.3V
Logic IC Base Number
743245
Qualification
-
Automotive Qualification Standard
-
Logic Family / Base Number
74LVXC3245
Logic Case Style
TSSOP
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000235
