Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC74LVX573DTR2GCopy
Order Code
Re-Reel2728162RL
Cut Tape2728162
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.570 | CNY6.57 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.570 (CNY7.4241) |
| 10+ | CNY4.200 (CNY4.746) |
| 100+ | CNY3.480 (CNY3.9324) |
| 500+ | CNY3.330 (CNY3.7629) |
| 1000+ | CNY3.220 (CNY3.6386) |
| 2500+ | CNY3.080 (CNY3.4804) |
| 5000+ | CNY2.930 (CNY3.3109) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74LVX573DTR2GCopy
Order Code
Re-Reel2728162RL
Cut Tape2728162
Technical Datasheet
Logic Family / Base Number74LVX573
Latch TypeD Type Transparent
IC Output TypeTri State
Propagation Delay6.4ns
Output Current-
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins20Pins
Supply Voltage Min2V
Supply Voltage Max3.6V
No. of Bits8bit
Logic IC Family74LVX
Logic IC Base Number74573
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74LVX573
IC Output Type
Tri State
Output Current
-
IC Case / Package
TSSOP
Supply Voltage Min
2V
No. of Bits
8bit
Logic IC Base Number
74573
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Latch Type
D Type Transparent
Propagation Delay
6.4ns
Logic Case Style
TSSOP
No. of Pins
20Pins
Supply Voltage Max
3.6V
Logic IC Family
74LVX
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00027
