Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC74LCX138DTGCopy
Manufacturer Standard Lead Time36 weeks
Order Code2774654
Your Part Number
215 In Stock
Need more?
215 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.970 (CNY5.6161) |
| 10+ | CNY2.730 (CNY3.0849) |
| 100+ | CNY2.530 (CNY2.8589) |
| 500+ | CNY2.420 (CNY2.7346) |
| 1000+ | CNY2.320 (CNY2.6216) |
| 2500+ | CNY2.140 (CNY2.4182) |
| 5000+ | CNY2.100 (CNY2.373) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.97 (CNY5.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74LCX138DTGCopy
Manufacturer Standard Lead Time36 weeks
Order Code2774654
Technical Datasheet
Logic Family / Base Number74LCX138
Logic Type3-to-8 Line Decoder / Demultiplexer
No. of Outputs8Outputs
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins16Pins
Supply Voltage Min2.3V
Supply Voltage Max3.6V
Logic IC Family74LCX
Logic IC Base Number74138
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Logic Family / Base Number
74LCX138
No. of Outputs
8Outputs
IC Case / Package
TSSOP
Supply Voltage Min
2.3V
Logic IC Family
74LCX
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Logic Type
3-to-8 Line Decoder / Demultiplexer
Logic Case Style
TSSOP
No. of Pins
16Pins
Supply Voltage Max
3.6V
Logic IC Base Number
74138
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for MC74LCX138DTG
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000104
