Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC74HCT595ADR2GCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel2724128RL
Cut Tape2724128
Your Part Number
10,974 In Stock
Need more?
10,974 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.590 | CNY3.59 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.590 (CNY4.0567) |
| 10+ | CNY2.490 (CNY2.8137) |
| 100+ | CNY1.930 (CNY2.1809) |
| 500+ | CNY1.900 (CNY2.147) |
| 1000+ | CNY1.860 (CNY2.1018) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74HCT595ADR2GCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel2724128RL
Cut Tape2724128
Technical Datasheet
Logic Family / Base Number74HCT595
Shift Register FunctionSerial to Parallel, Serial to Serial
No. of Elements1 Element
No. of Bits Per Element8bit
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Output TypeTri State
Logic IC Family74HCT
Logic IC Base Number74595
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74HCT595
No. of Elements
1 Element
Logic Case Style
SOIC
No. of Pins
16Pins
Supply Voltage Max
5.5V
Logic IC Family
74HCT
Operating Temperature Min
-55°C
Qualification
-
MSL
MSL 1 - Unlimited
Shift Register Function
Serial to Parallel, Serial to Serial
No. of Bits Per Element
8bit
IC Case / Package
SOIC
Supply Voltage Min
4.5V
IC Output Type
Tri State
Logic IC Base Number
74595
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
