Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74HC595ADTG..Copy
Order Code1104728
Technical Datasheet
Logic Family / Base Number74HC595
Shift Register FunctionSerial to Parallel, Serial to Serial
No. of Elements1 Element
Logic Case StyleTSSOP
IC Case / PackageTSSOP
IC Output TypeTri State
Logic IC Family74HC
Logic IC Base Number74595
Qualification-
Product Range-
Alternatives for MC74HC595ADTG..
1 Product Found
Technical Specifications
Logic Family / Base Number
74HC595
No. of Elements
1 Element
IC Case / Package
TSSOP
Logic IC Family
74HC
Qualification
-
Shift Register Function
Serial to Parallel, Serial to Serial
Logic Case Style
TSSOP
IC Output Type
Tri State
Logic IC Base Number
74595
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
