
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.290 | CNY16.45 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.290 (CNY3.7177) |
| 10+ | CNY2.060 (CNY2.3278) |
| 100+ | CNY1.660 (CNY1.8758) |
| 500+ | CNY1.590 (CNY1.7967) |
| 1000+ | CNY1.560 (CNY1.7628) |
| 5000+ | CNY1.530 (CNY1.7289) |
| 10000+ | CNY1.500 (CNY1.695) |
Product Information
Product Overview
The MC74HC4060ADTR2G is a 14-stage Binary Ripple Counter with oscillator. It is identical in pinout to the standard CMOS MC14060B. The device inputs are compatible with standard CMOS outputs with pull-up resistors, It is compatible with LSTTL outputs. This device consists of 14 flip-flops and an oscillator with a frequency that is controlled either by a crystal or by an RC circuit connected externally. The output of each flip-flop feeds the next and the frequency at each output is half of that of the preceding one. The state of the counter advances on the negative-going edge of the oscillator in. The active-high Reset is asynchronous and disables the oscillator to allow very low power consumption during stand-by operation. State changes of the Q outputs do not occur simultaneously because of internal ripple delays. Therefore, decoded output signals are subject to decoding spikes and may have to be gated with oscillator out 2 of the HC4060A.
- 10 LSTTL Loads output drive capability
- Outputs directly interface to CMOS, NMOS and TTL
- High noise immunity characteristic of CMOS devices
- Complies with JEDEC standard No. 7A
Technical Specifications
74HC4060
50MHz
TSSOP
16Pins
6V
744060
125°C
MSL 1 - Unlimited
Binary Ripple
16383
TSSOP
2.5V
74HC
-55°C
-
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
