Print Page
Image is for illustrative purposes only. Please refer to product description.

65 In Stock
38 more incoming. You can reserve stock now
65 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.260 (CNY7.0738) |
| 10+ | CNY3.460 (CNY3.9098) |
| 100+ | CNY2.950 (CNY3.3335) |
| 500+ | CNY2.820 (CNY3.1866) |
| 1000+ | CNY2.750 (CNY3.1075) |
| 2500+ | CNY2.700 (CNY3.051) |
| 5000+ | CNY2.640 (CNY2.9832) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.26 (CNY7.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74HC373ADWGCopy
Order Code2728150
Technical Datasheet
Logic Family / Base Number74HC373
Latch TypeTransparent
IC Output TypeTri State Non Inverted
Propagation Delay25ns
Output Current-
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins20Pins
Supply Voltage Min2V
Supply Voltage Max6V
No. of Bits8bit
Logic IC Family74HC
Logic IC Base Number74373
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74HC373
IC Output Type
Tri State Non Inverted
Output Current
-
IC Case / Package
SOIC
Supply Voltage Min
2V
No. of Bits
8bit
Logic IC Base Number
74373
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Latch Type
Transparent
Propagation Delay
25ns
Logic Case Style
SOIC
No. of Pins
20Pins
Supply Voltage Max
6V
Logic IC Family
74HC
Operating Temperature Min
-55°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for MC74HC373ADWG
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000859
