Print Page
2,500 In Stock
Need more?
2,500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | CNY1.190 (CNY1.3447) |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
CNY2,975.00 (CNY3,361.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74HC30ADR2GCopy
Manufacturer Standard Lead Time52 weeks
Order Code3609784
Product Range74HC30A
Technical Datasheet
Logic FunctionNAND Gate
No. of ElementsSingle
No. of Inputs8Inputs
No. of Pins14Pins
IC Case / PackageNSOIC
Logic Case StyleNSOIC
Product Range74HC30A
Logic IC Family74HC
Supply Voltage Min2V
Supply Voltage Max6V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current-
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
MC74HC30ADR2G is a high-performance silicon-gate CMOS, 8-input NAND gate. It is identical in pinout to the LS30. The device input is compatible with standard CMOS outputs; with pullup resistors, this is compatible with LSTTL outputs.
- Output drive capability: 10 LSTTL loads
- Outputs directly interface to CMOS, NMOS and TTL
- Operating voltage range from 2.0 to 6.0V
- Low input current is 1µA, 27pF power dissipation capacitance (per gate, 25°C, VCC=5V)
- High Noise Immunity Characteristic of CMOS Devices
- Input rise and fall time is 1000ns max (VCC = 2.0V)
- Maximum input leakage current is ±0.1µA (Vin = VCC or GND, -55 to 25°C)
- Maximum quiescent supply current is 2µA (-55 to 25°C)
- Maximum input capacitance is 10pF (-55 to 25°C)
- SOIC-14 NB package, operating temperature range from -55 to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Logic Function
NAND Gate
No. of Inputs
8Inputs
IC Case / Package
NSOIC
Product Range
74HC30A
Supply Voltage Min
2V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
No. of Elements
Single
No. of Pins
14Pins
Logic Case Style
NSOIC
Logic IC Family
74HC
Supply Voltage Max
6V
Output Current
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1

