Print Page
1,760 In Stock
Need more?
1,760 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.915 | CNY4.58 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.915 (CNY1.0339) |
| 10+ | CNY0.412 (CNY0.4656) |
| 100+ | CNY0.314 (CNY0.3548) |
| 500+ | CNY0.298 (CNY0.3367) |
| 1000+ | CNY0.253 (CNY0.2859) |
| 5000+ | CNY0.248 (CNY0.2802) |
| 10000+ | CNY0.243 (CNY0.2746) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74HC1G14DFT2GCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2724118RL
Cut Tape2724118
Product Range74HC1G14
Technical Datasheet
Logic FunctionInverter
No. of ElementsSingle
No. of Inputs1Inputs
No. of Pins5Pins
Logic Case StyleSOT-353
IC Case / PackageSOT-353
Product Range74HC1G14
Logic IC Family74HC
Supply Voltage Min2V
Supply Voltage Max6V
Schmitt Trigger InputWith Schmitt Trigger Input
Output Current-
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Function
Inverter
No. of Inputs
1Inputs
Logic Case Style
SOT-353
Product Range
74HC1G14
Supply Voltage Min
2V
Schmitt Trigger Input
With Schmitt Trigger Input
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
No. of Elements
Single
No. of Pins
5Pins
IC Case / Package
SOT-353
Logic IC Family
74HC
Supply Voltage Max
6V
Output Current
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MC74HC1G14DFT2G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001

