Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC74ACT157DR2GCopy
Manufacturer Standard Lead Time35 weeks
Order Code3610727
Your Part Number
5,000 In Stock
Need more?
5,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | CNY1.930 (CNY2.1809) |
| 7500+ | CNY1.900 (CNY2.147) |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
CNY4,825.00 (CNY5,452.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74ACT157DR2GCopy
Manufacturer Standard Lead Time35 weeks
Order Code3610727
Technical Datasheet
Logic Family / Base Number74ACT157
Logic TypeMultiplexer
No. of Channels4Channels
Line Configuration2:1
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
Logic IC Family74ACT
Logic IC Base Number74157
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Logic Family / Base Number
74ACT157
No. of Channels
4Channels
Supply Voltage Min
4.5V
Logic Case Style
SOIC
No. of Pins
16Pins
Logic IC Base Number
74157
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Logic Type
Multiplexer
Line Configuration
2:1
Supply Voltage Max
5.5V
IC Case / Package
SOIC
Logic IC Family
74ACT
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
