Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.740 (CNY5.3562) |
| 10+ | CNY2.760 (CNY3.1188) |
| 100+ | CNY2.390 (CNY2.7007) |
| 500+ | CNY2.280 (CNY2.5764) |
| 1000+ | CNY2.180 (CNY2.4634) |
| 2500+ | CNY2.070 (CNY2.3391) |
| 5000+ | CNY1.980 (CNY2.2374) |
Product Information
Product Overview
The MC74ACT132DG is a high-performance Silicon-Gate CMOS based quad 2-input NAND Schmitt-trigger. The device is capable of transforming slowly changing input signals into sharply defined, jitter-free output signals. In addition, they have greater noise margin than conventional NAND gates. Each circuit contains a 2-input Schmitt-trigger. The Schmitt-trigger uses positive feedback to effectively speed-up slow input transitions and provide different input threshold voltages for positive and negative-going transitions. This hysteresis between the positive-going and negative-going input threshold is determined by resistor ratios and is essentially insensitive to temperature and supply voltage variations.
- Schmitt-trigger inputs
- 24mA Outputs source/sink
Applications
Industrial
Technical Specifications
NAND Gate
2Inputs
SOIC
74ACT132
4.5V
With Schmitt Trigger Input
-40°C
-
Quad
14Pins
SOIC
74ACT
5.5V
24mA
85°C
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

