Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC34063AP1GCopy
Manufacturer Standard Lead Time26 weeks
Order Code1191818
Your Part Number
1,192 In Stock
1,100 more incoming. You can reserve stock now
1,192 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.480 (CNY8.4524) |
| 10+ | CNY4.520 (CNY5.1076) |
| 100+ | CNY4.040 (CNY4.5652) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.48 (CNY8.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC34063AP1GCopy
Manufacturer Standard Lead Time26 weeks
Order Code1191818
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck, Boost, Inverting
Input Voltage Min3V
Input Voltage Max40V
Max Output Current1.5A
Output Current1.5A
IC Case / PackageDIP
No. of Pins8Pins
IC MountingThrough Hole
Output Voltage - Nom-
Output Voltage Min1.25V
Output Voltage Max40V
Switching Frequency Typ33kHz
Efficiency87.7%
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseDIP
Automotive Qualification Standard-
Switching Frequency100kHz
Product Overview
The MC34063AP1G is a monolithic control circuit Buck Boost Inverting Switching Inverter IC containing the primary functions required for DC-to-DC Converter. It is specifically designed to be incorporated in step-down (buck), step-up (boost) and voltage-inverting applications with a minimum number of external components.
- 3 to 40V Input operation
- Low standby current
- Current limiting
- 1.5A Output switch current
- Output voltage adjustable
- 100kHz Frequency operation
- Precision 2% reference
- Pb-free device
Applications
Power Management
Technical Specifications
Output Type
Adjustable
Topology
Buck, Boost, Inverting
Input Voltage Max
40V
Output Current
1.5A
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
40V
Efficiency
87.7%
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
3V
Max Output Current
1.5A
IC Case / Package
DIP
IC Mounting
Through Hole
Output Voltage Min
1.25V
Switching Frequency Typ
33kHz
Operating Temperature Min
0°C
Product Range
-
MSL
-
DC / DC Converter IC Case
DIP
Switching Frequency
100kHz
Technical Docs (3)
Alternatives for MC34063AP1G
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00051
