Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC33375ST-1.8T3GCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2724158RL
Cut Tape2724158
Product Range1.8 300mA LDO Voltage Regulators
Your Part Number
3,683 In Stock
Need more?
3,683 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.580 | CNY4.58 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.580 (CNY5.1754) |
| 10+ | CNY2.950 (CNY3.3335) |
| 100+ | CNY2.430 (CNY2.7459) |
| 500+ | CNY2.320 (CNY2.6216) |
| 1000+ | CNY2.130 (CNY2.4069) |
| 2500+ | CNY1.990 (CNY2.2487) |
| 5000+ | CNY1.960 (CNY2.2148) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC33375ST-1.8T3GCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2724158RL
Cut Tape2724158
Product Range1.8 300mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.8V
Input Voltage Max13V
No. of Outputs1Outputs
Output Voltage - Nom1.8V
Output Voltage Nom1.8V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current300mA
Output Current Max300mA
Dropout Voltage Typ @ Current260mV
Dropout Voltage - Typ @ Current260mV
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range1.8 300mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
13V
Output Voltage - Nom
1.8V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
300mA
Dropout Voltage - Typ @ Current
260mV
IC Case / Package
SOT-223
Operating Temperature Min
-40°C
Product Range
1.8 300mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
2.8V
No. of Outputs
1Outputs
Output Voltage Nom
1.8V
Output Voltage Max
-
Max Output Current
300mA
Dropout Voltage Typ @ Current
260mV
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000205
