Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC33269DR2-5.0GCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2724155RL
Cut Tape2724155
Product Range5V 800mA LDO Voltage Regulators
Your Part Number
2,164 In Stock
Need more?
2,164 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.190 | CNY5.19 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.190 (CNY5.8647) |
| 10+ | CNY3.300 (CNY3.729) |
| 100+ | CNY2.700 (CNY3.051) |
| 500+ | CNY2.570 (CNY2.9041) |
| 1000+ | CNY2.470 (CNY2.7911) |
| 2500+ | CNY2.190 (CNY2.4747) |
| 5000+ | CNY2.130 (CNY2.4069) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC33269DR2-5.0GCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2724155RL
Cut Tape2724155
Product Range5V 800mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-
Input Voltage Max20V
No. of Outputs1Outputs
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max800mA
Max Output Current800mA
Dropout Voltage Typ @ Current1.1V
Dropout Voltage - Typ @ Current1.1V
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range5V 800mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
20V
Output Voltage Nom
5V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
800mA
Dropout Voltage - Typ @ Current
1.1V
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
5V 800mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
-
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Output Voltage Max
-
Output Current Max
800mA
Dropout Voltage Typ @ Current
1.1V
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MC33269DR2-5.0G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
