Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC33204DR2G.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1264223
Your Part Number
1,092 In Stock
Need more?
1,092 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.480 (CNY7.3224) |
| 10+ | CNY4.140 (CNY4.6782) |
| 100+ | CNY3.800 (CNY4.294) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.48 (CNY7.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC33204DR2G.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1264223
Technical Datasheet
Gain Bandwidth Product2.2MHz
Slew Rate Typ1V/µs
IC Case / PackageSOIC
Amplifier TypeLow Voltage
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage10mV
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSOIC
Technical Specifications
Gain Bandwidth Product
2.2MHz
IC Case / Package
SOIC
Rail to Rail
Rail - Rail Input / Output (RRIO)
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Slew Rate Typ
1V/µs
Amplifier Type
Low Voltage
Input Offset Voltage
10mV
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Technical Docs (1)
Alternatives for MC33204DR2G.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000289
