
250 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.450 (CNY26.4985) |
| 10+ | CNY17.560 (CNY19.8428) |
| 25+ | CNY16.370 (CNY18.4981) |
| 50+ | CNY15.170 (CNY17.1421) |
| 100+ | CNY14.430 (CNY16.3059) |
| 250+ | CNY13.680 (CNY15.4584) |
| 500+ | CNY13.230 (CNY14.9499) |
| 1000+ | CNY13.150 (CNY14.8595) |
Product Information
Product Overview
The MC33167TVG is a high performance fixed frequency power step-up/down/inverting Switching Regulator that contains the primary functions required for DC-to-DC converters. This is specifically designed to be incorporated in step-down and voltage-inverting configurations with a minimum number of external components. This device consists of an internal temperature compensated reference, fixed frequency oscillator with on-chip timing components, latching pulse width modulator for single pulse metering, high gain error amplifier and a high current output switch.
- Precision 2% reference
- Cycle-by-cycle current limiting
- Under-voltage lockout with hysteresis
- Internal thermal shutdown
Applications
Consumer Electronics, Power Management
Technical Specifications
Adjustable
Buck, Boost, Inverting
40V
5A
5Pins
-
40V
87.8%
85°C
-
No SVHC (25-Jun-2025)
-
1Outputs
7.5V
5A
TO-220
Through Hole
5V
72kHz
-40°C
-
MSL 1 - Unlimited
TO-220
81kHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
