
300 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.290 (CNY12.7577) |
| 10+ | CNY8.310 (CNY9.3903) |
| 50+ | CNY7.030 (CNY7.9439) |
| 100+ | CNY6.660 (CNY7.5258) |
| 250+ | CNY6.260 (CNY7.0738) |
| 500+ | CNY5.930 (CNY6.7009) |
| 1000+ | CNY5.840 (CNY6.5992) |
| 2500+ | CNY5.750 (CNY6.4975) |
Product Information
Product Overview
The MC33152PG is a dual non-inverting high speed MOSFET Driver designed for applications that require low current digital signals to drive large capacitive loads with high slew rates. This device feature low input current making them CMOS/LSTTL logic compatible, input hysteresis for fast output switching that is independent of input transition time and two high current totem pole outputs ideally suited for driving power MOSFETs. Also included is an under-voltage lockout with hysteresis to prevent system erratic operation at low supply voltages. Typical applications include switching power supplies, DC-to-DC converters and capacitor charge pump voltage doublers/inverters.
- Two independent channels with 1.5A totem pole outputs
- Output rise and fall times of 15ns with 1000pF load
- CMOS/LSTTL compatible inputs with hysteresis
- Under-voltage lockout with hysteresis
- Low standby current consumption
- Efficient high frequency operation
- Enhanced system performance with common switching regulator control ICs
Applications
Power Management, Signal Processing, Motor Drive & Control, Automotive
Technical Specifications
2Channels
Low Side
8Pins
Through Hole
1.5A
6.1V
-40°C
55ns
-
-
-
MOSFET
DIP
Non-Inverting
1.5A
18V
85°C
40ns
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
